
GBU10B | |
|---|---|
DigiKey Part Number | 1913-GBU10B-ND |
Manufacturer | |
Manufacturer Product Number | GBU10B |
Description | BRIDGE RECT 1PHASE 100V 10A GBU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU10B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹180.78000 | ₹180.78 |
| 10 | ₹115.45700 | ₹1,154.57 |
| 100 | ₹77.89420 | ₹7,789.42 |
| 500 | ₹61.78046 | ₹30,890.23 |
| 1,000 | ₹56.59838 | ₹56,598.38 |
| 2,000 | ₹52.24054 | ₹1,04,481.08 |
| 5,000 | ₹47.52691 | ₹2,37,634.55 |
| 10,000 | ₹47.05893 | ₹4,70,589.30 |