
STDCRG2-25M | |
|---|---|
DigiKey Part Number | 644-STDCRG2-25MTR-ND - Tape & Reel (TR) 644-STDCRG2-25MCT-ND - Cut Tape (CT) 644-STDCRG2-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCRG2-25M |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCRG2-25M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹42.58600 | ₹425.86 |
| 25 | ₹40.33080 | ₹1,008.27 |
| 50 | ₹38.65360 | ₹1,932.68 |
| 100 | ₹37.05080 | ₹3,705.08 |
| 250 | ₹35.03792 | ₹8,759.48 |
| 500 | ₹33.58796 | ₹16,793.98 |
| 1,000 | ₹32.19763 | ₹32,197.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹30.11306 | ₹90,339.18 |
| 6,000 | ₹28.86825 | ₹1,73,209.50 |
| 9,000 | ₹28.16443 | ₹2,53,479.87 |
| 15,000 | ₹27.30226 | ₹4,09,533.90 |
| 21,000 | ₹26.74922 | ₹5,61,733.62 |
| 30,000 | ₹26.17545 | ₹7,85,263.50 |






