
LNCD1-40M | |
|---|---|
DigiKey Part Number | 644-LNCD1-40MTR-ND - Tape & Reel (TR) 644-LNCD1-40MCT-ND - Cut Tape (CT) 644-LNCD1-40MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNCD1-40M |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±50ppm Crystal 8pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LNCD1-40M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹43.79700 | ₹437.97 |
| 25 | ₹41.41200 | ₹1,035.30 |
| 50 | ₹39.71580 | ₹1,985.79 |
| 100 | ₹38.06650 | ₹3,806.65 |
| 250 | ₹35.99960 | ₹8,999.90 |
| 500 | ₹34.50864 | ₹17,254.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹33.08103 | ₹33,081.03 |
| 2,000 | ₹31.71306 | ₹63,426.12 |
| 3,000 | ₹30.93899 | ₹92,816.97 |
| 5,000 | ₹29.99135 | ₹1,49,956.75 |
| 7,000 | ₹29.38328 | ₹2,05,682.96 |
| 10,000 | ₹28.75217 | ₹2,87,521.70 |