
NSC5021A-24M | |
|---|---|
DigiKey Part Number | 644-NSC5021A-24MTR-ND - Tape & Reel (TR) 644-NSC5021A-24MCT-ND - Cut Tape (CT) 644-NSC5021A-24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5021A-24M |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Ratings AEC-Q100, AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 20µA |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹137.04000 | ₹137.04 |
| 10 | ₹119.17700 | ₹1,191.77 |
| 25 | ₹112.69360 | ₹2,817.34 |
| 50 | ₹108.02500 | ₹5,401.25 |
| 100 | ₹103.56410 | ₹10,356.41 |
| 250 | ₹97.93884 | ₹24,484.71 |
| 500 | ₹93.88812 | ₹46,944.06 |
| 1,000 | ₹90.00754 | ₹90,007.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹84.18793 | ₹2,52,563.79 |
| 6,000 | ₹80.71548 | ₹4,84,292.88 |
| 9,000 | ₹78.75235 | ₹7,08,771.15 |