
NSC5318C-38.4M | |
|---|---|
DigiKey Part Number | 644-NSC5318C-38.4MTR-ND - Tape & Reel (TR) 644-NSC5318C-38.4MCT-ND - Cut Tape (CT) 644-NSC5318C-38.4MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5318C-38.4M |
Description | XTAL OSC TCXO 38.4000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹172.39000 | ₹172.39 |
| 10 | ₹150.12300 | ₹1,501.23 |
| 25 | ₹141.97800 | ₹3,549.45 |
| 50 | ₹136.08880 | ₹6,804.44 |
| 100 | ₹130.46040 | ₹13,046.04 |
| 250 | ₹123.37452 | ₹30,843.63 |
| 500 | ₹118.27540 | ₹59,137.70 |
| 1,000 | ₹114.05966 | ₹1,14,059.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹106.06213 | ₹3,18,186.39 |
| 6,000 | ₹101.69047 | ₹6,10,142.82 |
| 9,000 | ₹99.22000 | ₹8,92,980.00 |