
EMFLX-M10007-GPI | |
|---|---|
DigiKey Part Number | 730-1043-ND |
Manufacturer | |
Manufacturer Product Number | EMFLX-M10007-GPI |
Description | RF ANT 460MHZ WHIP STR NMO CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 440MHz ~ 480MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBd | |
Power - Max | 150 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 31.260" (794.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹4,086.02000 | ₹40,860.20 |