
NAUSBC-5G-FL25 | |
|---|---|
DigiKey Part Number | 6473-NAUSBC-5G-FL25-ND |
Manufacturer | |
Manufacturer Product Number | NAUSBC-5G-FL25 |
Description | USB TYPE C 5G / 100W (F) (M) D S |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable C Male to C Male 0.82' (250.0mm) Unshielded |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 0.82' (250.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹1,930.16160 | ₹96,508.08 |