
NL4FXX-W-S | |
|---|---|
DigiKey Part Number | 6473-NL4FXX-W-S-ND |
Manufacturer | |
Manufacturer Product Number | NL4FXX-W-S |
Description | CABLE END SPEAKON XX SERIES 4 PO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Ingress Protection IP20 |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 35A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250VAC |
Termination Screw | Cable Opening 0.236" ~ 0.472" (6.00mm ~ 12.00mm) |
Fastening Type Latch Lock | Operating Temperature -33°C ~ 80°C |
Orientation N (Normal) | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Primary Material Plastic | Contact Material Copper Alloy |
Shell Material Thermoplastic Elastomer (TPE) | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹810.72000 | ₹810.72 |
| 10 | ₹688.55100 | ₹6,885.51 |
| 25 | ₹645.40640 | ₹16,135.16 |
| 50 | ₹614.58040 | ₹30,729.02 |
| 100 | ₹585.24540 | ₹58,524.54 |
| 250 | ₹548.61208 | ₹1,37,153.02 |
| 500 | ₹522.44730 | ₹2,61,223.65 |
| 1,000 | ₹497.53590 | ₹4,97,535.90 |