New at DigiKey
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRJ6HF-1

DigiKey Part Number
6473-NRJ6HF-1-ND
Manufacturer
Manufacturer Product Number
NRJ6HF-1
Description
JACK 1/4" - STEREO SWITCHED SLIM
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shielding
Unshielded
Packaging
Box
Features
Mounting Hardware, Thread Lock
Part Status
Active
Insulation Color
Black
Connector Type
Phone Jack
Operating Temperature
-25°C ~ 70°C
Gender
Female
Current Rating (Amps)
3 A
Signal Lines
Stereo (3 Conductor, TRS)
Contact Material - Plating
Silver
Industry Recognized Mating Diameter
Body Color
Black
Actual Diameter
0.250" (6.35mm)
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions/Contacts
3 Conductors, 6 Contacts
Contact Material
Bronze
Internal Switch(s)
Three Switches
Panel Hole Size
0.441" (11.20mm)
Mounting Type
Panel Mount, Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 575
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹120.21000₹120.21
10₹102.41100₹1,024.11
25₹95.98160₹2,399.54
50₹91.39680₹4,569.84
200₹82.86565₹16,573.13
400₹78.90990₹31,563.96
600₹76.68277₹46,009.66
1,000₹73.96732₹73,967.32
2,600₹69.14616₹1,79,780.02
Manufacturers Standard Package