
NTP3RC-B | |
|---|---|
DigiKey Part Number | 6473-NTP3RC-B-ND |
Manufacturer | |
Manufacturer Product Number | NTP3RC-B |
Description | PLUG 3.5MM RIGHT ANGLE - BLACK/G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Termination Solder |
Packaging Box | Shielding Unshielded |
Part Status Active | Operating Temperature -20°C ~ 65°C |
Connector Type Phone Plug | Voltage - Rated 50V |
Gender Male | Contact Material - Plating Gold |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Actual Diameter 0.138" (3.50mm) | Contact Material Brass |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Cable Opening 0.177" (4.50mm) |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹827.91000 | ₹827.91 |
| 10 | ₹703.15400 | ₹7,031.54 |
| 25 | ₹659.11280 | ₹16,477.82 |
| 50 | ₹627.64100 | ₹31,382.05 |
| 100 | ₹597.69070 | ₹59,769.07 |
| 300 | ₹553.12293 | ₹1,65,936.88 |
| 500 | ₹533.55620 | ₹2,66,778.10 |
| 1,000 | ₹508.11695 | ₹5,08,116.95 |