
S1A-322212 | |
|---|---|
DigiKey Part Number | 4256-S1A-322212-ND |
Manufacturer | |
Manufacturer Product Number | S1A-322212 |
Description | VENTED UTILITY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS White Cover Included, Hand Held 3.200" L x 2.200" W (81.28mm x 55.88mm) X 1.200" (30.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.200" L x 2.200" W (81.28mm x 55.88mm) | |
Height | 1.200" (30.48mm) | |
Area (L x W) | 7.03in² (45.4cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹687.71000 | ₹687.71 |
| 5 | ₹587.81800 | ₹2,939.09 |
| 10 | ₹549.51800 | ₹5,495.18 |
| 25 | ₹502.57080 | ₹12,564.27 |
| 50 | ₹469.73200 | ₹23,486.60 |
| 100 | ₹439.04580 | ₹43,904.58 |
| 250 | ₹401.53100 | ₹1,00,382.75 |
| 500 | ₹384.39226 | ₹1,92,196.13 |
