
S1A-352510 | |
|---|---|
DigiKey Part Number | 4256-S1A-352510-ND |
Manufacturer | |
Manufacturer Product Number | S1A-352510 |
Description | BOX ABS WHITE 3.49"L X 2.49"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 3.493" L x 2.491" W (88.72mm x 63.27mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.493" L x 2.491" W (88.72mm x 63.27mm) | |
Height | 1.063" (27.00mm) | |
Area (L x W) | 8.70in² (56.1cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹613.16000 | ₹613.16 |
| 5 | ₹524.07800 | ₹2,620.39 |
| 10 | ₹489.78600 | ₹4,897.86 |
| 25 | ₹447.92640 | ₹11,198.16 |
| 50 | ₹418.68460 | ₹20,934.23 |
| 100 | ₹391.33460 | ₹39,133.46 |
| 250 | ₹357.89760 | ₹89,474.40 |
| 500 | ₹337.79926 | ₹1,68,899.63 |