
S1A-401210 | |
|---|---|
DigiKey Part Number | 4256-S1A-401210-ND |
Manufacturer | |
Manufacturer Product Number | S1A-401210 |
Description | BOX ABS WHITE 4"L X 1.27"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 4.000" L x 1.274" W (101.60mm x 32.36mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.000" L x 1.274" W (101.60mm x 32.36mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 5.08in² (32.8cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹491.65000 | ₹2,458.25 |