
SSB2-24G09-3090-00 | |
|---|---|
DigiKey Part Number | 1672-SSB2-24G09-3090-00-ND |
Manufacturer | |
Manufacturer Product Number | SSB2-24G09-3090-00 |
Description | L2 BOARD, SALUD MP-3030, LINEAR, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SSB2, New Energy™ White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 180mA |
Manufacturer New Energy | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 31.8V |
Packaging Tray | Lumens/Watt @ Current - Test 138 lm/W |
Part Status Active | Current - Max 480mA |
Type LED Module | CRI (Color Rendering Index) 90 |
Color White, Warm | Size / Dimension 279.50mm L x 22.00mm W |
CCT (K) 3000K | Height 6.00mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 792lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹1,854.24840 | ₹1,85,424.84 |