LED Lighting COBs, Engines, Modules LED Engine - White Linear Light Strip, Plug and Play
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB-C145W-A

DigiKey Part Number
3263-NTB-C145W-A-ND
Manufacturer
Manufacturer Product Number
NTB-C145W-A
Description
LED ENG WHITE LINEAR STRIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - White Linear Light Strip, Plug and Play
Product Attributes
Type
Description
Select All
Category
Manufacturer
NEW TRY
Series
-
Packaging
Case
Part Status
Active
Type
LED Engine
Color
White
CCT (K)
-
Wavelength
-
Configuration
Linear Light Strip, Plug and Play
Luminous Flux @ Current/Temperature
-
Current - Test
420mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
155.00mm L x 21.00mm W
Height
29.00mm
Light Emitting Surface (LES)
147.00mm L x 14.00mm W
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Case
QuantityUnit PriceExt Price
1₹13,923.85000₹13,923.85
10₹12,014.37800₹1,20,143.78
25₹11,504.52000₹2,87,613.00
Manufacturers Standard Package