NHD-0208AZ-FSW-GBW-3V3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Newhaven Display Intl
In Stock: 340
Unit Price: ₹618.76000
Datasheet
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 40.00mm x 23.20mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-0208AZ-FSW-GBW-3V3

DigiKey Part Number
NHD-0208AZ-FSW-GBW-3V3-ND
Manufacturer
Manufacturer Product Number
NHD-0208AZ-FSW-GBW-3V3
Description
LCD MOD 16DIG 8X2 TRANSFLECT WHT
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 40.00mm x 23.20mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
16.0
Display Format
8 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
4.75mm H x 2.95mm W
Outline L x W x H
40.00mm x 23.20mm x 13.50mm
Viewing Area
30.40mm L x 13.90mm W
Backlight
LED - White
Voltage - Supply
2.7V ~ 3.3V
Dot Size
0.55mm W x 0.55mm H
Interface
Parallel
Operating Temperature
-20°C ~ 70°C
Text Color
Blue
Background Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes