NHD-14432WG-ATFH-V#T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Newhaven Display Intl
In Stock: 1,502
Unit Price: ₹1,973.68000
Datasheet
Graphic LCD Display Module Transflective Black (White - Inverted) FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 144 x 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-14432WG-ATFH-V#T

DigiKey Part Number
NHD-14432WG-ATFH-V#T-ND
Manufacturer
Manufacturer Product Number
NHD-14432WG-ATFH-V#T
Description
GRAPHIC DISPLAY FSTN BLACK (WHIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective Black (White - Inverted) FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 144 x 32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
66.00mm W x 16.00mm H
Backlight
LED - White
Dot Pixels
144 x 32
Interface
Parallel, 8-Bit
Controller Type
ST7920
Graphics Color
Black (White - Inverted)
Background Color
White (Black - Inverted)
Dot Size
0.38mm W x 0.38mm H
Dot Pitch
0.42mm W x 0.42mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1,000₹1,429.77796₹14,29,777.96