New Product
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, SPI 2.8" (71.12mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, SPI 2.8" (71.12mm) 320 x 240 (QVGA)
Newhaven Display’s Arduino Breakout Board Modules

NHD-2.8R-CSXP-BREAKOUT

DigiKey Part Number
757-NHD-2.8R-CSXP-BREAKOUT-ND
Manufacturer
Manufacturer Product Number
NHD-2.8R-CSXP-BREAKOUT
Description
2.8 IPS TFT W/RTP ARDUINO BREAKO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, SPI 2.8" (71.12mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
EDA/CAD Models
NHD-2.8R-CSXP-BREAKOUT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
2.8" (71.12mm)
Viewing Area
44.80mm W x 59.20mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
Parallel, SPI
Controller Type
ST7789VI
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,336.06000₹3,336.06
5₹3,135.89600₹15,679.48
10₹2,956.79200₹29,567.92