
NHD-240128WG-BFGH-VZ#-C | |
|---|---|
DigiKey Part Number | NHD-240128WG-BFGH-VZ#-C-ND |
Manufacturer | |
Manufacturer Product Number | NHD-240128WG-BFGH-VZ#-C |
Description | GRAPHIC DISPLAY STN - - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel, 8-Bit 240 x 128 |
Datasheet | Datasheet |
Category | Backlight CCFL |
Manufacturer Newhaven Display Intl | Dot Pixels 240 x 128 |
Packaging Box | Interface Parallel, 8-Bit |
Part Status Obsolete | Controller Type RA6963 |
Display Type STN - Super-Twisted Nematic | Dot Size 0.43mm W x 0.43mm H |
Display Mode Transflective | Dot Pitch 0.45mm W x 0.45mm H |
Viewing Area 114.00mm W x 64.00mm H | Base Product Number |