
NHD-C-12865BZ-FSW-GBW | |
---|---|
DigiKey Part Number | NHD-C-12865BZ-FSW-GBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C-12865BZ-FSW-GBW |
Description | GRAPHIC DISPLAY STN - - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel/Serial 128 x 65 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 60.10mm W x 34.50mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 65 | |
Interface | Parallel/Serial | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.40mm W x 0.40mm H | |
Dot Pitch | 0.44mm W x 0.44mm H | |
Base Product Number |