
NHD-C0220AU-FSW-FTS | |
|---|---|
DigiKey Part Number | NHD-C0220AU-FSW-FTS-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C0220AU-FSW-FTS |
Description | LCD MOD 40DIG 20X2 TRANSFLCT WHT |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 69.50mm x 25.00mm x 5.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 2.45mm W | |
Outline L x W x H | 69.50mm x 25.00mm x 5.80mm | |
Viewing Area | 61.00mm L x 15.10mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.2V ~ 3.4V | |
Dot Size | 0.45mm W x 0.65mm H | |
Interface | Parallel | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | Gray | |
Background Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹856.09980 | ₹85,609.98 |
