
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newnex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 10 | |
Gender | Male | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Termination | Solder | |
Features | - | |
Shielding | Shielded | |
Contact Finish | Gold-Nickel |









