

ACAR3705-S698-EVB | |
---|---|
DigiKey Part Number | 535-ACAR3705-S698-EVB-ND |
Manufacturer | |
Manufacturer Product Number | ACAR3705-S698-EVB |
Description | EVAL BOARD 4G/LTE CHIP RF ANT |
Customer Reference | |
Detailed Description | ACAR3705-S698 - Antenna 700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ACAR3705-S698 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹3,438.68000 | ₹3,438.68 |