
1PS74SB23,125 | |
|---|---|
DigiKey Part Number | 1727-1549-2-ND - Tape & Reel (TR) 1727-1549-1-ND - Cut Tape (CT) 1727-1549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS74SB23,125 |
Description | DIODE SCHOTTKY 25V 1A 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 25 V 1A Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 25 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 6-TSOP | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹34.85200 | ₹348.52 |
| 100 | ₹22.29010 | ₹2,229.01 |
| 500 | ₹16.84430 | ₹8,422.15 |
| 1,000 | ₹15.08681 | ₹15,086.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.85004 | ₹38,550.12 |