Diode 25 V 1A Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS74SB23,165

DigiKey Part Number
1PS74SB23,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PS74SB23,165
Description
DIODE SCHOTTKY 25V 1A 6TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 25 V 1A Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
1PS74SB23,165 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
25 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 25 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
6-TSOP
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹11.00806₹1,10,080.60
20,000₹10.17340₹2,03,468.00
30,000₹9.74828₹2,92,448.40
50,000₹9.28366₹4,64,183.00
Manufacturers Standard Package