Similar
Similar
Similar
Similar
Similar
Similar

2N7002CK,215 | |
|---|---|
DigiKey Part Number | 1727-4790-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N7002CK,215 |
Description | MOSFET N-CH 60V 300MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 350mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002CK,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.3 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 55 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |








