Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2PD601ARW,115 | |
|---|---|
DigiKey Part Number | 1727-2PD601ARW,115TR-ND - Tape & Reel (TR) 1727-2PD601ARW,115CT-ND - Cut Tape (CT) 1727-2PD601ARW,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PD601ARW,115 |
Description | TRANS NPN 50V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSD1819A-RT1G | onsemi | 4,127 | MSD1819A-RT1GOSCT-ND | ₹24.57000 | Direct |
| 2SC4081RT1G | onsemi | 61,500 | 2SC4081RT1GOS-ND | ₹3.12608 | Similar |
| BC847AW RFG | Taiwan Semiconductor Corporation | 17,585 | 1801-BC847AWRFGCT-ND | ₹17.96000 | Similar |
| BC847BW RFG | Taiwan Semiconductor Corporation | 17,760 | 1801-BC847BWRFGCT-ND | ₹17.96000 | Similar |
| BC847BW-7-F | Diodes Incorporated | 38,866 | BC847BW-FDICT-ND | ₹17.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.85000 | ₹19.85 |
| 10 | ₹12.19200 | ₹121.92 |
| 100 | ₹7.51350 | ₹751.35 |
| 500 | ₹5.48158 | ₹2,740.79 |
| 1,000 | ₹4.82001 | ₹4,820.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.75205 | ₹11,256.15 |
| 6,000 | ₹3.35022 | ₹20,101.32 |
| 9,000 | ₹3.14508 | ₹28,305.72 |
| 15,000 | ₹2.91431 | ₹43,714.65 |
| 21,000 | ₹2.77751 | ₹58,327.71 |
| 30,000 | ₹2.64448 | ₹79,334.40 |




