
74AHC139D,118 | |
|---|---|
DigiKey Part Number | 1727-74AHC139D,118TR-ND - Tape & Reel (TR) 1727-74AHC139D,118CT-ND - Cut Tape (CT) 1727-74AHC139D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC139D,118 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SO |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC139DR2G | onsemi | 1,933 | MC74VHC139DR2GOSCT-ND | ₹61.50000 | Direct |
| 74VHC139MX | onsemi | 2,031 | 74VHC139MXCT-ND | ₹62.43000 | Similar |
| SN74AHC139D | Rochester Electronics, LLC | 25,145 | 2156-SN74AHC139D-ND | ₹99.70904 | Similar |
| SN74HCS139DR | Texas Instruments | 2,201 | 296-SN74HCS139DRCT-ND | ₹43.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹20.50100 | ₹205.01 |
| 25 | ₹18.19000 | ₹454.75 |
| 100 | ₹15.66460 | ₹1,566.46 |
| 250 | ₹14.45500 | ₹3,613.75 |
| 500 | ₹13.72444 | ₹6,862.22 |
| 1,000 | ₹13.12432 | ₹13,124.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹9.90940 | ₹24,773.50 |
| 5,000 | ₹9.59387 | ₹47,969.35 |
| 7,500 | ₹9.43601 | ₹70,770.07 |
| 12,500 | ₹9.26112 | ₹1,15,764.00 |
| 17,500 | ₹9.15891 | ₹1,60,280.93 |
| 25,000 | ₹9.06055 | ₹2,26,513.75 |