Shift Shift Register 1 Element 8 Bit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC164D,118

DigiKey Part Number
1727-8363-2-ND - Tape & Reel (TR)
1727-8363-1-ND - Cut Tape (CT)
1727-8363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC164D,118
Description
IC SHFT REG PUSH-PULL 8BIT 14-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹35.41000₹35.41
10₹24.32200₹243.22
25₹21.65640₹541.41
100₹18.69310₹1,869.31
250₹17.28788₹4,321.97
500₹16.43988₹8,219.94
1,000₹15.74098₹15,740.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹12.07952₹30,198.80
5,000₹11.70808₹58,540.40
7,500₹11.52201₹86,415.07
12,500₹11.31591₹1,41,448.88
17,500₹11.19547₹1,95,920.73
25,000₹11.07963₹2,76,990.75
Manufacturers Standard Package