Parametric Equivalent
Parametric Equivalent
Similar



74AHC1G79GW,165 | |
|---|---|
DigiKey Part Number | 74AHC1G79GW,165-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC1G79GW,165 |
Description | IC FF D-TYPE SINGLE 1BIT 5TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 90 MHz | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 1 µA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |

