74AHC1GU04GV-Q100H is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,15,969
Unit Price: ₹41.58000
Datasheet

Direct


Diodes Incorporated
In Stock: 9,220
Unit Price: ₹12.29000
Datasheet

Direct


onsemi
In Stock: 6,104
Unit Price: ₹9.45000
Datasheet

Direct


Texas Instruments
In Stock: 4,879
Unit Price: ₹26.46000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹10.89921
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹39.36625
Datasheet

Similar


onsemi
In Stock: 2,986
Unit Price: ₹9.45000
Datasheet

Similar


onsemi
In Stock: 8,561
Unit Price: ₹9.45000
Datasheet

Similar


Texas Instruments
In Stock: 1,11,565
Unit Price: ₹11.34000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹13.50611
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹32.13000
Datasheet

Similar


Texas Instruments
In Stock: 875
Unit Price: ₹87.89000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹39.36625
Datasheet

Similar


Texas Instruments
In Stock: 4,73,752
Unit Price: ₹39.69000
Datasheet
Inverter IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1GU04GV-Q100H

DigiKey Part Number
1727-74AHC1GU04GV-Q100HTR-ND - Tape & Reel (TR)
1727-74AHC1GU04GV-Q100HCT-ND - Cut Tape (CT)
1727-74AHC1GU04GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1GU04GV-Q100H
Description
IC INVERTER 1CH 1-INP SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.3V ~ 1.1V
Mfr
Input Logic Level - High
1.7V ~ 4.4V
Series
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SC-74A
Voltage - Supply
2V ~ 5.5V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1A1G04QDBVRG4Q1Texas Instruments2,15,969296-1A1G04QDBVRG4Q1CT-ND₹41.58000Direct
74AHC1G04W5-7Diodes Incorporated9,22074AHC1G04W5-7DICT-ND₹12.29000Direct
MC74VHC1GU04DBVT1Gonsemi6,104488-MC74VHC1GU04DBVT1GCT-ND₹9.45000Direct
SN74AHC1G04QDBVRQ1Texas Instruments4,879296-23932-1-ND₹26.46000Direct
74AHC1GU04DBVRG4Texas Instruments074AHC1GU04DBVRG4-ND₹10.89921Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.12000₹15.12
10₹10.20700₹102.07
25₹8.99720₹224.93
100₹7.63640₹763.64
250₹6.98616₹1,746.54
500₹6.59302₹3,296.51
1,000₹6.26979₹6,269.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹6.01115₹18,033.45
Manufacturers Standard Package