
74AHC2G32DC,125 | |
|---|---|
DigiKey Part Number | 1727-74AHC2G32DC,125TR-ND - Tape & Reel (TR) 1727-74AHC2G32DC,125CT-ND - Cut Tape (CT) 1727-74AHC2G32DC,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC2G32DC,125 |
Description | IC GATE OR 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹31.68300 | ₹316.83 |
| 25 | ₹28.25400 | ₹706.35 |
| 100 | ₹24.54520 | ₹2,454.52 |
| 250 | ₹22.77092 | ₹5,692.73 |
| 500 | ₹21.70116 | ₹10,850.58 |
| 1,000 | ₹20.97244 | ₹20,972.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹15.74222 | ₹47,226.66 |
| 6,000 | ₹15.29990 | ₹91,799.40 |
| 9,000 | ₹15.07843 | ₹1,35,705.87 |
| 15,000 | ₹14.83297 | ₹2,22,494.55 |
| 21,000 | ₹14.68957 | ₹3,08,480.97 |
| 30,000 | ₹14.55171 | ₹4,36,551.30 |