Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHC2G241DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHC2G241DP-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC2G241DP-Q100H |
Description | IC BUFF NON-INVERT 5.5V 8-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹17.50530 | ₹52,515.90 |
| 6,000 | ₹17.02260 | ₹1,02,135.60 |
| 9,000 | ₹16.78093 | ₹1,51,028.37 |
| 15,000 | ₹16.51306 | ₹2,47,695.90 |
| 21,000 | ₹16.35658 | ₹3,43,488.18 |
| 30,000 | ₹16.20598 | ₹4,86,179.40 |
