
74AHCT30BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74AHCT30BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT30BQ-Q100X |
Description | IC GATE NAND 1CH 8-INP 14DHVQFN |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹23.05328 | ₹69,159.84 |
| 6,000 | ₹22.44773 | ₹1,34,686.38 |
| 9,000 | ₹22.14462 | ₹1,99,301.58 |
| 15,000 | ₹21.80857 | ₹3,27,128.55 |
| 21,000 | ₹21.61223 | ₹4,53,856.83 |
| 30,000 | ₹21.42331 | ₹6,42,699.30 |