Direct
Similar
Similar
Similar

74AHCT1G04GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHCT1G04GV-Q100HTR-ND - Tape & Reel (TR) 1727-74AHCT1G04GV-Q100HCT-ND - Cut Tape (CT) 1727-74AHCT1G04GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G04GV-Q100H |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-74A |
Voltage - Supply 4.5V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT04DBVT1G | onsemi | 1,462 | 488-MC74VHC1GT04DBVT1GCT-ND | ₹9.45000 | Direct |
| MC74VHC1GT04DBVT1G-Q | onsemi | 6,000 | 488-MC74VHC1GT04DBVT1G-QCT-ND | ₹2.68818 | Similar |
| SN74AHCT1G04DBVR | Texas Instruments | 71,076 | 296-1112-1-ND | ₹11.34000 | Similar |
| SN74AHCT1G04DBVT | Texas Instruments | 370 | 296-26418-2-ND | ₹76.55311 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.07000 | ₹16.07 |
| 10 | ₹10.96300 | ₹109.63 |
| 25 | ₹9.60240 | ₹240.06 |
| 100 | ₹8.16570 | ₹816.57 |
| 250 | ₹7.47764 | ₹1,869.41 |
| 500 | ₹7.05990 | ₹3,529.95 |
| 1,000 | ₹6.71683 | ₹6,716.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.46228 | ₹19,386.84 |

