Similar
Similar

74AHCT240D-Q100J | |
|---|---|
DigiKey Part Number | 1727-7865-2-ND - Tape & Reel (TR) 1727-7865-1-ND - Cut Tape (CT) 1727-7865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT240D-Q100J |
Description | IC BUFFER INVERTING 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹39.32400 | ₹393.24 |
| 25 | ₹35.22440 | ₹880.61 |
| 100 | ₹30.72340 | ₹3,072.34 |
| 250 | ₹28.57084 | ₹7,142.71 |
| 500 | ₹27.27554 | ₹13,637.77 |
| 1,000 | ₹26.64747 | ₹26,647.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹25.33029 | ₹50,660.58 |
| 4,000 | ₹24.60740 | ₹98,429.60 |
| 6,000 | ₹24.24544 | ₹1,45,472.64 |
| 10,000 | ₹23.84434 | ₹2,38,443.40 |
| 14,000 | ₹23.60994 | ₹3,30,539.16 |
| 20,000 | ₹23.38437 | ₹4,67,687.40 |

