
74AHCT245D,118 | |
|---|---|
DigiKey Part Number | 1727-6542-2-ND - Tape & Reel (TR) 1727-6542-1-ND - Cut Tape (CT) 1727-6542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT245D,118 |
Description | IC TXRX NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹31.40400 | ₹314.04 |
| 25 | ₹27.99320 | ₹699.83 |
| 100 | ₹24.31220 | ₹2,431.22 |
| 250 | ₹22.55100 | ₹5,637.75 |
| 500 | ₹21.49056 | ₹10,745.28 |
| 1,000 | ₹20.75905 | ₹20,759.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹19.89708 | ₹39,794.16 |
| 4,000 | ₹19.30511 | ₹77,220.44 |
| 6,000 | ₹19.00839 | ₹1,14,050.34 |
| 10,000 | ₹18.67997 | ₹1,86,799.70 |
| 14,000 | ₹18.48784 | ₹2,58,829.76 |
| 20,000 | ₹18.30322 | ₹3,66,064.40 |








