Similar
Similar
Similar
Similar
Similar

74AHCT245D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT245D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT245D-Q100J |
Description | IC TXRX NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹27.76617 | ₹55,532.34 |
| 4,000 | ₹26.98620 | ₹1,07,944.80 |
| 6,000 | ₹26.59575 | ₹1,59,574.50 |
| 10,000 | ₹26.16309 | ₹2,61,630.90 |
| 14,000 | ₹25.91017 | ₹3,62,742.38 |
| 20,000 | ₹25.66715 | ₹5,13,343.00 |


