Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT541ABQX

DigiKey Part Number
1727-7427-2-ND - Tape & Reel (TR)
1727-7427-1-ND - Cut Tape (CT)
1727-7427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT541ABQX
Description
IC BUFF NON-INVERT 5.5V 20DHVQFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-DHVQFN (4.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,051
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹55.91000₹55.91
10₹39.60400₹396.04
25₹35.48520₹887.13
100₹30.95640₹3,095.64
250₹28.78700₹7,196.75
500₹27.48428₹13,742.14
1,000₹26.86086₹26,860.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹25.08412₹75,252.36
6,000₹24.43508₹1,46,610.48
9,000₹24.11001₹2,16,990.09
15,000₹23.74988₹3,56,248.20
21,000₹23.53940₹4,94,327.40
30,000₹23.33697₹7,00,109.10
Manufacturers Standard Package