Parametric Equivalent
Similar

74AHCT594BQ-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-7872-2-ND - Tape & Reel (TR) 1727-7872-1-ND - Cut Tape (CT) 1727-7872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT594BQ-Q100,1 |
Description | IC SR PUSH-PULL 8BIT 16-DHVQFN |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.59000 | ₹72.59 |
| 10 | ₹51.51900 | ₹515.19 |
| 50 | ₹42.98540 | ₹2,149.27 |
| 100 | ₹40.34740 | ₹4,034.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹28.98705 | ₹86,961.15 |

