Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC14PW,118

DigiKey Part Number
1727-74ALVC14PW,118TR-ND - Tape & Reel (TR)
1727-74ALVC14PW,118CT-ND - Cut Tape (CT)
1727-74ALVC14PW,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ALVC14PW,118
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.41V ~ 0.8V
Input Logic Level - High
1.24V ~ 2V
Max Propagation Delay @ V, Max CL
3.4ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,050
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹35.41000₹35.41
10₹24.41500₹244.15
25₹21.76840₹544.21
100₹18.80490₹1,880.49
250₹17.39224₹4,348.06
500₹16.53866₹8,269.33
1,000₹15.83696₹15,836.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹14.37003₹35,925.07
5,000₹13.94137₹69,706.85
7,500₹13.72655₹1,02,949.12
12,500₹13.48871₹1,68,608.88
17,500₹13.34961₹2,33,618.18
25,000₹13.21582₹3,30,395.50
62,500₹12.92788₹8,07,992.50
Manufacturers Standard Package