
74ALVC573BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74ALVC573BQ,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVC573BQ,115 |
Description | IC D-TYPE TRANSP 8:8 20-DHVQFN |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.2ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹28.68327 | ₹86,049.81 |
| 6,000 | ₹27.95844 | ₹1,67,750.64 |
| 9,000 | ₹27.59558 | ₹2,48,360.22 |
| 15,000 | ₹27.19323 | ₹4,07,898.45 |
| 21,000 | ₹26.95822 | ₹5,66,122.62 |
| 30,000 | ₹26.73227 | ₹8,01,968.10 |