
74ALVC574PW,118 | |
---|---|
DigiKey Part Number | 1727-6566-2-ND - Tape & Reel (TR) 1727-6566-1-ND - Cut Tape (CT) 1727-6566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC574PW,118 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 300 MHz | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹72.77000 | ₹72.77 |
10 | ₹51.38000 | ₹513.80 |
50 | ₹42.87920 | ₹2,143.96 |
100 | ₹40.26130 | ₹4,026.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹32.47032 | ₹81,175.80 |
5,000 | ₹31.60404 | ₹1,58,020.20 |