
74AUP1G240GN,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G240GN,132TR-ND - Tape & Reel (TR) 1727-74AUP1G240GN,132CT-ND - Cut Tape (CT) 1727-74AUP1G240GN,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G240GN,132 |
Description | IC BUFFER INVERTING 3.6V 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹27.11700 | ₹271.17 |
| 25 | ₹24.11640 | ₹602.91 |
| 100 | ₹20.89230 | ₹2,089.23 |
| 250 | ₹19.34540 | ₹4,836.35 |
| 500 | ₹18.41356 | ₹9,206.78 |
| 1,000 | ₹17.65036 | ₹17,650.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹16.34557 | ₹81,727.85 |
| 10,000 | ₹15.94338 | ₹1,59,433.80 |
| 15,000 | ₹15.74191 | ₹2,36,128.65 |
| 25,000 | ₹15.51867 | ₹3,87,966.75 |
| 35,000 | ₹15.38834 | ₹5,38,591.90 |
| 50,000 | ₹15.26292 | ₹7,63,146.00 |