
74AUP1G38GM,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G38GM,132TR-ND - Tape & Reel (TR) 1727-74AUP1G38GM,132CT-ND - Cut Tape (CT) 1727-74AUP1G38GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G38GM,132 |
Description | IC GATE NAND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 12.7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹15.84200 | ₹158.42 |
| 25 | ₹14.01520 | ₹350.38 |
| 100 | ₹12.00240 | ₹1,200.24 |
| 250 | ₹11.04440 | ₹2,761.10 |
| 500 | ₹10.46292 | ₹5,231.46 |
| 1,000 | ₹9.98581 | ₹9,985.81 |
| 2,500 | ₹9.73794 | ₹24,344.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.62813 | ₹33,140.65 |
| 10,000 | ₹6.43692 | ₹64,369.20 |
| 15,000 | ₹6.34112 | ₹95,116.80 |
| 25,000 | ₹6.23500 | ₹1,55,875.00 |
| 35,000 | ₹6.17296 | ₹2,16,053.60 |
| 50,000 | ₹6.11332 | ₹3,05,666.00 |