
74AUP1G57GM,115 | |
|---|---|
DigiKey Part Number | 1727-3960-2-ND - Tape & Reel (TR) 1727-3960-1-ND - Cut Tape (CT) 1727-3960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G57GM,115 |
Description | IC MF CFG 1-CIR 3-IN 6-XSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹16.02800 | ₹160.28 |
| 25 | ₹14.16440 | ₹354.11 |
| 100 | ₹12.12350 | ₹1,212.35 |
| 250 | ₹11.14876 | ₹2,787.19 |
| 500 | ₹10.56542 | ₹5,282.71 |
| 1,000 | ₹10.08366 | ₹10,083.66 |
| 2,500 | ₹9.83746 | ₹24,593.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.50997 | ₹32,549.85 |
| 10,000 | ₹6.32146 | ₹63,214.60 |
| 15,000 | ₹6.22712 | ₹93,406.80 |
| 25,000 | ₹6.12254 | ₹1,53,063.50 |
| 35,000 | ₹6.06140 | ₹2,12,149.00 |
| 50,000 | ₹6.00267 | ₹3,00,133.50 |