
74AUP1GU04GM,115 | |
|---|---|
DigiKey Part Number | 1727-3199-2-ND - Tape & Reel (TR) 1727-3199-1-ND - Cut Tape (CT) 1727-3199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1GU04GM,115 |
Description | IC INVERTER 1CH 1-INP 6XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1GU04GM,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹24.78700 | ₹247.87 |
| 25 | ₹22.06640 | ₹551.66 |
| 100 | ₹19.07520 | ₹1,907.52 |
| 250 | ₹17.64572 | ₹4,411.43 |
| 500 | ₹16.78280 | ₹8,391.40 |
| 1,000 | ₹16.07179 | ₹16,071.79 |
| 2,500 | ₹16.01271 | ₹40,031.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹14.85515 | ₹74,275.75 |
| 10,000 | ₹14.48343 | ₹1,44,834.30 |
| 15,000 | ₹14.29722 | ₹2,14,458.30 |
| 25,000 | ₹14.09095 | ₹3,52,273.75 |
| 35,000 | ₹13.97039 | ₹4,88,963.65 |
| 50,000 | ₹13.85443 | ₹6,92,721.50 |