
74AUP2G00GXX | |
|---|---|
DigiKey Part Number | 1727-74AUP2G00GXXTR-ND - Tape & Reel (TR) 1727-74AUP2G00GXXCT-ND - Cut Tape (CT) 1727-74AUP2G00GXXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G00GXX |
Description | IC GATE NAND 2CH 2-INP 8X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-X2SON (1.35x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-X2SON (1.35x0.8) | |
Package / Case | 8-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.72000 | ₹40.72 |
| 10 | ₹28.50300 | ₹285.03 |
| 25 | ₹25.45840 | ₹636.46 |
| 100 | ₹22.08570 | ₹2,208.57 |
| 250 | ₹20.47644 | ₹5,119.11 |
| 500 | ₹19.50450 | ₹9,752.25 |
| 1,000 | ₹18.79811 | ₹18,798.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹16.43383 | ₹1,64,338.30 |
| 20,000 | ₹16.09772 | ₹3,21,954.40 |
| 30,000 | ₹15.92935 | ₹4,77,880.50 |
| 50,000 | ₹15.74289 | ₹7,87,144.50 |




