OR Gate IC 2 Channel 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G32GS,115

DigiKey Part Number
1727-74AUP2G32GS,115TR-ND - Tape & Reel (TR)
1727-74AUP2G32GS,115CT-ND - Cut Tape (CT)
1727-74AUP2G32GS,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G32GS,115
Description
IC GATE OR 2CH 2-INP 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (1.35x1)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,537
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹19.66200₹196.62
25₹17.48160₹437.04
100₹15.02160₹1,502.16
250₹13.85864₹3,464.66
500₹13.15414₹6,577.07
1,000₹12.57545₹12,575.45
2,500₹12.39411₹30,985.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹10.45137₹52,256.85
10,000₹10.17284₹1,01,728.40
15,000₹10.03346₹1,50,501.90
25,000₹9.87891₹2,46,972.75
35,000₹9.78860₹3,42,601.00
50,000₹9.70178₹4,85,089.00
Manufacturers Standard Package