
74AUP2G97GUX | |
---|---|
DigiKey Part Number | 1727-1901-2-ND - Tape & Reel (TR) 1727-1901-1-ND - Cut Tape (CT) 1727-1901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G97GUX |
Description | IC MF CFG 2-CIR 3-IN 10XQFN |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 2 Circuit 3 Input 10-XQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 2 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹70.10000 | ₹70.10 |
10 | ₹49.51700 | ₹495.17 |
50 | ₹41.28180 | ₹2,064.09 |
100 | ₹38.73500 | ₹3,873.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹31.08873 | ₹1,24,354.92 |
8,000 | ₹30.34509 | ₹2,42,760.72 |